GCC31DCMN-S288

Heilind Number:SULGCC31DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMN-S288

Detailed Description

This PA9T & Phosphor Bronze Female Connector, SKU GCC31DCMN-S288, features a dual-row design with 62 positions, ideal for high-density board-to-board or card edge applications. With a 2.54mm pitch and straddle orientation, it ensures secure and efficient connections. The contacts, made of durable phosphor bronze and plated with gold, guarantee reliable conductivity even in demanding environments. Operating at voltages of up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its card extender termination method and matte tin plating make installation easy and durable. With an operating temperature range of -65 to 125°C, it is built to withstand harsh conditions. Compact in size, with a height of .61 inches and a width of .37 inches, it is perfect for space-constrained applications. Overall, this connector, part of our high-quality Board To Board PCB Connectors range, offers a dependable solution for your connectivity needs.