GCC31DCMN-S371

Heilind Number:SULGCC31DCMN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCMN-S371

Detailed Description

Introducing the GCC31DCMN-S371, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 62 positions, allowing for efficient signal transmission. Its contact material, made of Phosphor Bronze with Gold plating, ensures reliable conductivity and longevity. With a pitch of 2.54mm (.1 in) and an operating voltage of 700 VAC, it meets stringent industry standards for power and signal integrity. The termination method of wire wrap and termination plating of Matte Tin guarantee secure and durable connections. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), makes it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Whether it's for aerospace, telecommunications, or industrial applications, the GCC31DCMN-S371 ensures seamless connectivity and performance. Elevate your electronic designs with this essential component.