GCC31DCMN

Heilind Number:SULGCC31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMN

Detailed Description

Introducing the GCC31DCMN, a high-performance board-to-board, PCB connector designed for precision applications. Engineered with PA9T and featuring Phosphor Bronze contact material, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it delivers reliable power transmission. The 62 female contacts, arranged in two rows with a 2.54mm pitch, offer seamless connectivity. Gold-plated hairpin contacts and matte tin termination guarantee superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its straight orientation and no mounting requirement make installation hassle-free. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GCC31DCMN for your connectivity needs in aerospace, defense, and industrial applications.