GCC31DCMS-S288

Heilind Number:SULGCC31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMS-S288

Detailed Description

GCC31DCMS-S288 features a robust design, perfect for high-reliability applications. Made with PA9T and Phosphor Bronze materials, it ensures durability and efficient performance. This female connector, with a 2-row configuration, offers seamless connectivity. The side hole mount type and card extender termination method provide easy installation. Its gold-plated Phosphor Bronze contacts ensure reliable signal transmission, with a current rating of 3A and a maximum voltage of 700 VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality in diverse environments. With 62 positions and hairpin contact type, it facilitates secure connections. The straddle orientation and 13.84mm tail length add to its versatility. Matte Tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector, belonging to the Board to Board PCB category, is ideal for various electronic applications.