GCC31DCMS-S371

Heilind Number:SULGCC31DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMS-S371

Detailed Description

Introducing the GCC31DCMS-S371, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The two-row design with 62 positions allows for versatile connectivity options. Using a wire wrap termination method, installation is secure and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the GCC31DCMS-S371 for high-reliability connections in your critical systems.