GCC31DCMS

Heilind Number:SULGCC31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMS

Detailed Description

Introducing the GCC31DCMS Board To Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 62 female contacts, this connector ensures reliable connectivity. The termination method of Wire Wrap and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and side hole mount type offer convenient installation. With a tail length of 14.22mm (.56 in) and compact dimensions of 9.4mm x 15.49mm (.37 in x .61 in), it is ideal for space-constrained PCB designs. Matte Tin termination plating provides further protection against corrosion. Trust the GCC31DCMS for secure and efficient board-to-board connections in your electronic systems.