GCC31DCMT-S288

Heilind Number:SULGCC31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMT-S288

Detailed Description

Introducing the GCC31DCMT-S288, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. The gold-plated phosphor bronze contacts offer superior conductivity, with a pitch of 2.54mm (.1in) and a maximum voltage rating of 700 VAC. The hairpin contact type and straddle orientation provide efficient signal transmission across two rows and 62 positions. Operating at temperatures ranging from -65 to 125°C, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), this connector is suitable for a wide range of industrial and commercial applications. Trust in the GCC31DCMT-S288 for robust and dependable board-to-board connections.