GCC31DCMT

Heilind Number:SULGCC31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCMT

Detailed Description

The GCC31DCMT is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Its threaded mount type and wire wrap termination method provide secure and efficient installation, while the 2.54mm pitch allows for easy mating. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability, ensuring a robust connection. Whether in industrial or commercial settings, the GCC31DCMT guarantees high reliability and performance.