GCC31DCSD-S288

Heilind Number:SULGCC31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCSD-S288

Detailed Description

Introducing the GCC31DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and hairpin contact type provide secure mating, while the straddle orientation allows for efficient PCB assembly. Boasting 62 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stability in harsh environments. Ideal for aerospace, defense, and industrial applications, the GCC31DCSD-S288 is a trusted solution for your connectivity needs.