GCC31DCSD

Heilind Number:SULGCC31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCSD

Detailed Description

Introducing the GCC31DCSD, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliable signal transmission. With a pitch of 2.54mm and 31 positions across 2 rows, it ensures secure mating in complex circuitry. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the Thru Hole termination method and Clearance Hole mount type allow for easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. Its straight orientation and Hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial applications where reliability is paramount. Trust the GCC31DCSD for seamless and durable board-to-board connections.