GCC31DCSH-S288

Heilind Number:SULGCC31DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCSH-S288

Detailed Description

This board-to-board PCB connector, SKU GCC31DCSH-S288, boasts a female gender with two rows for efficient connectivity. Featuring a clearance hole mount type and card extender termination method, it ensures secure attachment. Crafted with PA9T and phosphor bronze materials, it guarantees durability and reliable performance. The gold-plated phosphor bronze contacts offer excellent conductivity, ideal for high-speed data transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets industry standards for power and signal applications. The hairpin contact type and straddle orientation enhance stability, while the 62 positions accommodate multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves space on the PCB. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. A versatile solution for demanding electronic systems, this connector, part of the GCC31DCSHS288 series, guarantees high performance and reliability.