| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCSH-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCSH-S371 |
GCC31DCSH-S371
| Heilind Number: | SULGCC31DCSH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCSH-S371 |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DCSH-S371 is a high-performance board-to-board PCB connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme environments. The straight orientation and hairpin contact type offer efficient connectivity. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC31DCSH-S371 is ideal for space-constrained applications. Trust in this connector for high-reliability performance in critical systems.

