GCC31DCSH

Heilind Number:SULGCC31DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCSH

Detailed Description

Introducing the GCC31DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. The two-row design with Hairpin contacts offers secure mating, while the 2.54mm pitch allows for efficient PCB integration. Rated for 3A and 700VAC, it guarantees safe power transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC31DCSH is ideal for aerospace, defense, and industrial systems. Its clearance hole mount and through-hole termination make installation easy, with a connector height of just 15.49mm and a compact width of 9.4mm. Trust in its Matte Tin termination plating for long-term performance. Upgrade your connectivity with this essential component from our extensive range of high-reliability connectors.