| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCSI-S288 |
GCC31DCSI-S288
| Heilind Number: | SULGCC31DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Phosphor Bronze, the GCC31DCSI-S288 Board To Board PCB Connector guarantees reliable performance in demanding environments. With a compact design, this female connector boasts two rows and a threaded mount type for secure attachment. The termination method via Card Extender ensures easy installation. Its 62 Hairpin contact positions, plated with Gold for optimal conductivity, offer a pitch of 2.54mm (.1 in). Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte Tin termination plating enhances durability. Ideal for high-speed data transfer and power distribution in electronic devices, the GCC31DCSIS288 Connector is a top choice for professionals seeking quality and performance.

