GCC31DCSI-S371

Heilind Number:SULGCC31DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCSI-S371

Detailed Description

Introducing SKU GCC31DCSI-S371, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts, ensuring reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it offers robust power delivery. The female connector has two rows of 62 hairpin contacts, each plated with gold for optimal signal transfer. Its threaded mount and thru-hole termination method provide secure and stable connectivity. Operating across a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating enhances durability and longevity. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is space-efficient while delivering high performance. Whether for aerospace, telecommunications, or industrial applications, the GCC31DCSI-S371 connector delivers the reliability and durability you need.