GCC31DCSI

Heilind Number:SULGCC31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC31DCSI

Detailed Description

The GCC31DCSI is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. With a compact design, it offers 31 positions in a dual-row configuration with a 2.54 mm pitch, perfect for densely populated PCBs. Its threaded mount and through-hole termination method guarantee secure attachment, while the hairpin contact type and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications where rugged performance is essential. Its matte tin termination plating enhances durability, and with a height of just 15.49 mm and width of 9.4 mm, it is space-efficient. Trust the GCC31DCSI for dependable and efficient board-to-board connectivity in your critical systems.