GCC31DCSN-S288

Heilind Number:SULGCC31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCSN-S288

Detailed Description

The GCC31DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees optimal power delivery. The connector's hairpin contact type and straddle orientation offer secure and stable connections, while its 62 positions across two rows provide ample connectivity options. Tailored for professional use, it has a wide operating temperature range of -65 to 125°C, making it suitable for a variety of industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Its termination method, through card extender with matte tin plating, ensures easy installation and durability. Overall, the GCC31DCSN-S288 is a top-of-the-line solution for high-reliability board-to-board connections in critical systems.