| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 31 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCSN |
GCC31DCSN
| Heilind Number: | SULGCC31DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCSN |
| ECAD Model: |
Specifications
Detailed Description
This GCC31DCSN connector features a robust design, with PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity and durability. With a 2.54mm pitch and 31 positions across 2 rows, it offers reliable connectivity for your PCB applications. The straight orientation and 4.06mm tail length make for easy thru-hole mounting. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it ensures performance in varied environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it's a dependable choice for your electronic projects.

