GCC31DCSS-S371

Heilind Number:SULGCC31DCSS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCSS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCSS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCSS-S371

Detailed Description

Introducing the GCC31DCSS-S371 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features a female gender and two rows for efficient signal transmission. Its side hole mount type and through-hole termination method ensure secure and stable installation. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for reliability. The hairpin contact type and straight orientation, along with 62 positions, offer versatile connectivity solutions. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Whether used in telecommunications, aerospace, or automotive industries, the GCC31DCSS-S371 is a trusted choice for high-reliability connections.