| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 31 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCSS |
GCC31DCSS
| Heilind Number: | SULGCC31DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCSS, a premium 2-row female connector designed for high-performance applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity with a current rating of 3A and voltage capacity of 700VAC. Featuring gold-plated hairpin contacts and matte tin termination, it guarantees optimal signal transmission and durability. With a pitch of 2.54mm and 31 positions, it offers versatile connectivity options. The straight orientation and side hole mount make installation easy, while the -65 to 125°C operating temperature range suits various environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Perfect for board-to-board and card edge connections, the GCC31DCSS is a must-have for demanding PCB applications.

