GCC31DCST-S288

Heilind Number:SULGCC31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCST-S288

Detailed Description

Introducing the GCC31DCST-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector that guarantees reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for critical applications. Featuring two rows of 62 Hairpin contacts, it ensures secure and efficient connectivity with a pitch of 2.54mm. The termination method, Card Extender, and contact plating in Gold provide superior conductivity and durability. Its orientation, Straddle, and tail length of 3.68mm make it suitable for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The Matte Tin termination plating adds to its longevity. Perfect for aerospace, defense, and industrial applications, the GCC31DCST-S288 is a reliable solution for your connectivity needs.