GCC31DCST

Heilind Number:SULGCC31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCST

Detailed Description

Introducing the GCC31DCST, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows with a total of 31 positions, allowing for seamless and efficient data transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures stable connectivity even in demanding applications. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method offer secure and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With a compact design, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable board space. Trust the GCC31DCST for your connectivity needs in aerospace, defense, and other high-reliability industries.