GCC31DCTD-S288

Heilind Number:SULGCC31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTD-S288

Detailed Description

Introducing the GCC31DCTD-S288, a high-performance board-to-board PCB connector ideal for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a 2.54mm pitch and 62 positions arranged in two rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method provide secure and efficient mating. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent power requirements. Its -65 to 125°C operating temperature range makes it suitable for a wide range of industrial settings. The connector's straddle orientation and clearance hole mount type offer flexibility in installation. Designed for durability, it features Matte Tin termination plating and a connector height of 15.49mm. Whether for aerospace, telecommunications, or industrial electronics, the GCC31DCTD-S288 delivers high reliability and performance.