GCC31DCTH-S288

Heilind Number:SULGCC31DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCTH-S288

Detailed Description

The SKU GCC31DCTH-S288 features a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction, this connector ensures reliable connectivity in harsh environments. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee excellent conductivity, while the 2.54mm pitch and 62 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's female, two-row, straddle orientation with card extender termination method makes it easy to integrate into your PCB design. With a .61-inch connector height and compact 9.4mm width, it saves space while delivering high performance. The Matte Tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs.