GCC31DCTH

Heilind Number:SULGCC31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTH

Detailed Description

Introducing the GCC31DCTH Connector, a high-performance solution for your board-to-board PCB connections. This female connector features two rows of 62 contact positions, allowing for seamless data and power transmission. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it ensures reliable conductivity. Operating at up to 700VAC and 3A, this connector is suitable for various applications. Its straight orientation and clearance hole mount type make installation a breeze. The matte tin termination plating enhances durability, while the -65 to 125°C operating temperature range ensures performance in harsh environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GCC31DCTH Connector is ideal for space-constrained designs. Upgrade your connectivity with this reliable and high-quality connector.