| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCTI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCTI-S288 |
GCC31DCTI-S288
| Heilind Number: | SULGCC31DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and 62 gold-plated contacts, this connector ensures reliable connectivity in critical systems. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, it offers excellent durability and can withstand operating temperatures ranging from -65 to 125°C. The threaded mount type and straddle orientation make installation easy and secure. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets the requirements of industrial and commercial environments. Ideal for use in aerospace, defense, and telecommunications industries, the GCC31DCTI-S288 guarantees high performance and long-term reliability.

