GCC31DCTN-S288

Heilind Number:SULGCC31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTN-S288

Detailed Description

The GCC31DCTN-S288 Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a maximum voltage of 700VAC, it meets the demands of various applications. The connector, with a straddle orientation and 2 rows of 62 hairpin contacts on a 2.54mm pitch, offers secure and efficient mating. Its card extender termination method and matte tin plating on the tail provide easy installation and soldering. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB designs. Trust in the GCC31DCTN-S288 for high-quality connectivity in your electronic systems.