| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCTN-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCTN-S371 |
GCC31DCTN-S371
| Heilind Number: | SULGCC31DCTN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCTN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCTN-S371 PCB connector, a high-performance component designed for precision connectivity in electronic assemblies. Constructed with top-grade PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. Its dual-row configuration with 62 positions allows for versatile connectivity options. The straight orientation and hairpin contact type guarantee secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability and performance. Perfect for board-to-board and card edge connections, the GCC31DCTN-S371 is a vital component for high-speed electronic systems.

