GCC31DCTN

Heilind Number:SULGCC31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTN

Detailed Description

Introducing the GCC31DCTN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic assemblies. This connector features two rows with a total of 62 positions, allowing for ample signal transmission in compact spaces. With a pitch of 2.54mm (.1 in), it ensures secure and efficient PCB mounting. The contact material is crafted from durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications, even in demanding environments. The straight orientation and hairpin contact type facilitate easy and reliable connections. Its termination method of thru-hole soldering with matte tin plating ensures robust attachment to the circuit board. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet sturdy solution for your PCB interconnect needs. Trust in the GCC31DCTN for high-quality, efficient, and durable connectivity in your electronic designs.