GCC31DCTS-S288

Heilind Number:SULGCC31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTS-S288

Detailed Description

Introducing the GCC31DCTS-S288, a high-performance board-to-board PCB connector meticulously crafted for reliable signal transmission. This female connector, designed with two rows for enhanced connectivity, features a side hole mount type and card extender termination method, ensuring seamless installation. Its contact pins, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The contact type, hairpin, and straddle orientation further enhance its versatility. Boasting 62 positions and a tail length of 3.94mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The termination plating of matte tin ensures long-term durability. Classified under hi-rel and suitable for aerospace, defense, and industrial applications, the GCC31DCTS-S288 sets a new standard for performance and reliability in the world of connectors.