GCC31DCTS-S371

Heilind Number:SULGCC31DCTS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCTS-S371

Detailed Description

Introducing the GCC31DCTS-S371, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and a total of 62 positions, this connector offers reliable connectivity in compact spaces. The female gender and side hole mount type make it versatile for various circuit board setups. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. The contact type, Hairpin, guarantees secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm and straight orientation, it facilitates easy installation. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its Matte Tin termination plating further enhances its reliability. Ideal for aerospace, military, and industrial applications, the GCC31DCTS-S371 is a dependable choice for high-reliability connectivity needs.