GCC31DCTS

Heilind Number:SULGCC31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTS

Detailed Description

Introducing the GCC31DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. Its 2-row, 62-position configuration with a pitch of 2.54mm allows for versatile connectivity options. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating guarantees secure and durable connections. Ideal for aerospace, defense, and industrial applications, the GCC31DCTS is a dependable solution for your connectivity needs.