GCC31DCTT-S288

Heilind Number:SULGCC31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTT-S288

Detailed Description

The GCC31DCTT-S288 is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 62 female contacts made of durable Phosphor Bronze with gold plating, it guarantees optimal signal integrity. The termination method of card extender and threaded mount type offers secure attachment, while the hairpin contact type and straddle orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. The matte tin termination plating enhances durability and corrosion resistance. Whether for aerospace, military, or industrial applications, the GCC31DCTT-S288 is the perfect choice for high-reliability connectivity.