GCC31DCTT

Heilind Number:SULGCC31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCTT

Detailed Description

Introducing the GCC31DCTT, a high-performance female connector designed for precision PCB connectivity. With an amperage rating of 3 A and voltage handling capabilities of up to 700 VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of contacts made from durable PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method offer secure installation on the board. With 62 hairpin contact positions spaced at a pitch of 2.54 mm, precise signal transmission is guaranteed. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the GCC31DCTT for high-reliability connections in your electronic designs.