GCC31DCWD-S288

Heilind Number:SULGCC31DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCWD-S288

Detailed Description

The GCC31DCWD-S288 PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a gender specification of Female and featuring two rows for efficient organization, this connector is designed for optimal functionality. Its clearance hole mount type and card extender termination method ensure easy and secure installation. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it guarantees durability and excellent conductivity. The Hairpin contact type and straddle orientation further enhance its performance. With 62 positions and a voltage rating of 700 VAC, it facilitates versatile and powerful connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient integration. Terminated with matte tin plating, it meets high industry standards for quality and reliability. Ideal for applications in hi-rel environments, the GCC31DCWD-S288 is a top choice for board-to-board and card edge connections.