| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCWH-S288 |
GCC31DCWH-S288
| Heilind Number: | SULGCC31DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCWH-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures secure and precise connectivity. Crafted with PA9T housing and featuring contacts made of gold-plated phosphor bronze, it guarantees reliable signal transmission even in harsh environments. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is built for durability. Whether it's for industrial machinery or aerospace systems, the GCC31DCWH-S288 is the perfect choice for high-reliability connections.

