GCC31DCWH-S371

Heilind Number:SULGCC31DCWH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCWH-S371

Detailed Description

Introducing the GCC31DCWH-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts made from durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and straight orientation offer easy and secure mating. Operating at voltages of up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. With a clearance hole mount type and thru-hole termination method, installation is efficient. The connector's rugged construction, including a matte tin termination plating, guarantees durability in harsh environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Suitable for applications where temperature extremes are a concern, it has an operating temperature range of -65 to 125°C. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC31DCWH-S371 ensures robust and dependable connectivity. Elevate your design with this essential component.