GCC31DCWH

Heilind Number:SULGCC31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC31DCWH

Detailed Description

Introducing the GCC31DCWH, a high-performance PCB connector designed for reliable power and signal transfer in demanding applications. With a compact form factor and two rows of 62 female contacts, this connector offers seamless connectivity on your circuit boards. The contact material, Phosphor Bronze, and gold plating ensure excellent conductivity and durability, even in harsh environments. Featuring a 2.54mm pitch and a voltage rating of 700VAC, it's suitable for a wide range of power and data transmission tasks. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in aerospace, defense, or industrial settings, the GCC31DCWH delivers unmatched performance and reliability. Upgrade your PCB designs with this essential component for seamless connectivity.