GCC31DCWI-S288

Heilind Number:SULGCC31DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DCWI-S288

Detailed Description

Introducing our GCC31DCWI-S288 Board To Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze with gold-plated Hairpin contacts. Designed for high-performance applications, this connector offers reliable connectivity with a 3A current rating and 700VAC voltage rating. With two rows and 62 positions, it provides ample connectivity options. The threaded mount and straddle orientation ensure secure installation, while the card extender termination method simplifies connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB integration. Trust in the durability of this connector, with matte tin termination plating enhancing longevity. Ideal for demanding industrial and electronic applications, this GCC31DCWIS288 connector delivers exceptional performance.