| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCWI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DCWI-S371 |
GCC31DCWI-S371
| Heilind Number: | SULGCC31DCWI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCWI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCWI-S371, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise and secure mating. Its two rows, 62 positions, and straight orientation make it ideal for complex circuit layouts. The threaded mount and thru-hole termination method guarantee easy and secure installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The connector's compact design, measuring just 9.4mm in width and 15.49mm in height, saves valuable PCB space. Trust the GCC31DCWI-S371 for high-speed and high-reliability connections in aerospace, defense, and industrial applications.

