GCC31DCWI

Heilind Number:SULGCC31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCWI

Detailed Description

Introducing the GCC31DCWI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its hairpin contact type and straight orientation, along with 62 positions and a pitch of 2.54mm, provide efficient and precise connectivity. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet robust connectivity solutions. The Matte Tin termination plating ensures corrosion resistance, making it suitable for long-term use. Perfect for high-reliability applications, the GCC31DCWI is a top choice for demanding electronic systems.