GCC31DCWN-S288

Heilind Number:SULGCC31DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DCWN-S288

Detailed Description

Introducing the GCC31DCWN-S288, a high-performance female PCB connector meticulously crafted for superior connectivity in demanding environments. Engineered with precision, this connector features a contact material of robust Phosphor Bronze with Gold plating, ensuring optimal signal transmission. Its Hairpin contact type and straddle orientation offer secure and stable connections. With a pitch of 2.54mm, it accommodates 62 positions across two rows, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in extreme conditions. The termination method of Card Extender with Matte Tin plating further enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Ideal for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial electronics. Upgrade your PCB connectivity with the GCC31DCWN-S288 for unparalleled quality and performance.