| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DCWS-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DCWS-S371 |
GCC31DCWS-S371
| Heilind Number: | SULGCC31DCWS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DCWS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DCWS-S371, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission. Featuring a straight orientation and side hole mount type, installation is convenient and secure. Operating at temperatures ranging from -65 to 125°C, it offers reliable performance even in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. The matte tin termination plating further enhances its longevity. Trust the GCC31DCWS-S371 for seamless connectivity in your PCB designs.

