GCC31DETH

Heilind Number:SULGCC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DETH

Detailed Description

With SKU GCC31DETH, this Board To Board PCB Connector is designed for high-performance applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity. With a 2.54mm pitch and 62 positions across 2 rows, it offers versatile integration possibilities. The connector, with a cantilever contact type and thru-hole termination method, guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it's suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Its clearance hole mount type and matte tin termination plating further enhance its durability. Ideal for various electronic systems, this connector is a reliable solution for your connectivity needs.