GCC31DETI

Heilind Number:SULGCC31DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DETI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DETI

Detailed Description

GCC31DETI is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring two rows with a total of 62 positions, this connector ensures secure and efficient data transmission. With a pitch of 2.54mm (.1 in) and a straight orientation, it is easy to install and compatible with a wide range of applications. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The termination method is through-hole with matte tin plating, further enhancing its reliability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained designs. Trust the GCC31DETI for seamless and high-speed connections in your electronic systems.