GCC31DEYH

Heilind Number:SULGCC31DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DEYH

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, GCC31DEYH is a high-performance board-to-board PCB connector designed for precision applications. With a current rating of 3A and voltage capability up to 700VAC, this connector ensures reliable power transmission. Its female gender, dual-row design with 62 positions, and straight orientation make it suitable for diverse connectivity needs. The Cantilever contact type, terminated through holes with Matte Tin plating, guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The gold-plated contacts offer excellent conductivity, while the 2.54mm pitch and 11.18mm tail length facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution. Trusted for its quality and performance, this connector is a perfect choice for demanding electronic systems.