GCC31DEYN

Heilind Number:SULGCC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DEYN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC31DEYN

Detailed Description

Introducing the GCC31DEYN, a high-performance PA9T and Phosphor Bronze female connector designed for precision connectivity in electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 cantilever contacts with gold plating, it guarantees excellent signal integrity. The straight orientation and 2.54mm pitch make it ideal for board-to-board PCB connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in diverse environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Trust the GCC31DEYN for seamless and durable connectivity solutions in your electronic designs.