GCC31DKAD

Heilind Number:SULGCC31DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKAD

Detailed Description

Introducing the GCC31DKAD, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for tight spaces. With a tail length of 2.54mm and a low connector height of 13.97mm, it enables efficient PCB stacking. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. The GCC31DKAD is the perfect choice for applications requiring high-speed data transfer and reliable interconnectivity.