GCC31DKAH

Heilind Number:SULGCC31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKAH

Detailed Description

Introducing the GCC31DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. Featuring a compact right-angle orientation and a clearance hole mount type, it offers versatility in installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for high-density and high-voltage setups. The cantilever contact type and thru-hole termination method guarantee secure and stable connectivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 62 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC31DKAH.