GCC31DKAN

Heilind Number:SULGCC31DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKAN

Detailed Description

Introducing the GCC31DKAN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a sturdy construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust performance in industrial applications. The two-row design with 62 positions allows for versatile connectivity options. Its cantilever contact type and right-angle orientation facilitate easy mating and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. The matte tin termination plating guarantees long-term durability and stability. With a compact form factor (13.97mm height, 9.4mm width) and convenient thru-hole mounting, it is ideal for densely populated PCB layouts. Trust in the GCC31DKAN for efficient and dependable board-to-board connections in your projects.